-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE, COPALUM, BUTT, 2/0 AL, 1/0 CU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F2918
|
Newark | Splice, copalum Butt 2/0 Rohs Compliant: Yes |Amp Te Connectivity 277161-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.6400 | Buy Now |
DISTI #
A139053-ND
|
DigiKey | CONN SPLICE 2/0AL 1/0CU AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$205.6010 / $221.8700 | Buy Now |
DISTI #
277161-1
|
Avnet Americas | Splice Terminal (1/0)-(2/0)AWG 76.5mm 20.1mm Tin - Bulk (Alt: 277161-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$172.8110 / $207.9590 | Buy Now |
DISTI #
571-277161-1
|
Mouser Electronics | Terminals SPLICE COPALUM BUTT RoHS: Compliant | 25 |
|
$195.3500 / $221.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$187.7600 | Buy Now |
DISTI #
AMP277161-1
|
Heilind Electronics | SPLICE,COPALUM BUTT 2/0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPLICE, COPALUM, BUTT, 2/0 AL, 1/0 CU RoHS: Compliant |
50 In Stock |
|
$178.5500 / $188.7400 | Buy Now |
DISTI #
277161-1
|
TTI | Terminals SPLICE COPALUM BUTT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$183.0100 | Buy Now |
DISTI #
AMP277161-1
|
Interstate Connecting Components | SPLICE,COPALUM BUTT 2/0 | 0 |
|
Buy Now | |
|
Master Electronics | SPLICE, COPALUM, BUTT, 2/0 AL, 1/0 CU RoHS: Compliant |
50 In Stock |
|
$178.5500 / $188.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277161-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277161-1
TE Connectivity
SPLICE, COPALUM, BUTT, 2/0 AL, 1/0 CU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 53.9 mm2 |