Part Details for 277155-1 by TE Connectivity
Overview of 277155-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 277155-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5149
|
Newark | Terminals Terminal Copalum R 2 1/4 |Amp Te Connectivity 277155-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$248.4400 | Buy Now |
DISTI #
25C4609
|
Newark | Terminal, copalum R 2 1/4 Rohs Compliant: Yes |Amp Te Connectivity 277155-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.8300 / $231.4500 | Buy Now |
DISTI #
2266-277155-1-ND
|
DigiKey | CONN RING FLAT 2AL 4CU #1/4 Min Qty: 1 Lead time: 40 Weeks Container: Box MARKETPLACE PRODUCT |
223 In Stock |
|
$207.5300 / $259.7000 | Buy Now |
DISTI #
277155-1-ND
|
DigiKey | CONN RING FLAT 2AL 4CU #1/4 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.6028 | Buy Now |
DISTI #
277155-1
|
Avnet Americas | Ring Tongue Terminal 2-4AWG 58.42mm 12.5mm Tin - Bulk (Alt: 277155-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8124 / $241.6556 | Buy Now |
DISTI #
571-277155-1
|
Mouser Electronics | Terminals TERMINAL COPALUM R 2 1/4 RoHS: Compliant | 0 |
|
$238.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$218.1800 | Buy Now |
DISTI #
AMP277155-1
|
Heilind Electronics | TERMINAL,COPALUM R 2 1/4 | Americas - 0 in Stock |
|
$250.2648 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2-4AWG 58.42mm 12.5mm Tin RoHS: Compliant |
228 Partner Stock |
|
$227.4900 / $240.4800 | Buy Now |
DISTI #
AMP277155-1
|
Interstate Connecting Components | TERMINAL,COPALUM R 2 1/4 | 0 |
|
$250.2648 | Buy Now |
Part Details for 277155-1
277155-1 CAD Models
277155-1 Part Data Attributes:
|
277155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277155-1
TE Connectivity
35mm2, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |