-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SLD COPALUM R 4 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7073
|
Newark | Term, sld Copalum R 4 1/4 Rohs Compliant: Yes |Amp Te Connectivity 277149-8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6000 / $168.8300 | Buy Now |
DISTI #
277149-8-ND
|
DigiKey | CONN RING FLAT 4AL 6CU #1/4 Min Qty: 25 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.9248 | Buy Now |
DISTI #
277149-8
|
Avnet Americas | Ring Tongue Terminal 4-6AWG 50.8mm 15.92mm Tin - Bulk (Alt: 277149-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$144.3612 / $173.7228 | Buy Now |
DISTI #
571-277149-8
|
Mouser Electronics | Terminals TERM,SLD COPALUM R 4 1/4 RoHS: Compliant | 0 |
|
$171.7200 | Order Now |
DISTI #
AMP277149-8
|
Heilind Electronics | TERM,SLD COPALUM R 4 1/4 | Americas - 0 in Stock |
|
$135.4179 / $182.5971 | Buy Now |
|
Onlinecomponents.com | TERM,SLD COPALUM R 4 1/4 RoHS: Compliant | 0 |
|
$149.8700 / $371.3900 | Buy Now |
DISTI #
AMP277149-8
|
Interstate Connecting Components | TERM,SLD COPALUM R 4 1/4 | 0 |
|
$135.4179 / $182.5971 | Buy Now |
DISTI #
000000000000930569
|
Sager | Terminals TERM,SLD COPALUM R 4 1/4 Min Qty: 25 | 0 |
|
$102.7700 / $171.2800 | Buy Now |
|
Master Electronics | TERM,SLD COPALUM R 4 1/4 RoHS: Compliant | 0 |
|
$149.8700 / $371.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277149-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277149-8
TE Connectivity
TERM,SLD COPALUM R 4 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.9 mm2 | |
Wire Gauge | 4 AWG |