Part Details for 27710 by Phoenix Contact
Overview of 27710 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73277-101400LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 100 Positions, 0.80mm (0.031in) Pitch | |
10138277-103CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10138277-102CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |