Part Details for 2770853005 by TE Connectivity
Overview of 2770853005 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2770853005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2770853005
|
Avnet Americas | 55/9952-24-9(LAT3) - Tape and Reel (Alt: 2770853005) RoHS: Not Compliant Min Qty: 1969 Package Multiple: 1 Container: Reel | 2609 Factory Stock |
|
RFQ | |
DISTI #
RYC55/9952-24-9(LAT3)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9952-24-9(LAT3) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Customer Drawing | 2599 Factory Stock |
|
$3.7800 / $10.6300 | Buy Now |
DISTI #
RYC55/9952-24-9(LAT3)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9952-24-9(LAT3) | 0 |
|
Buy Now | |
DISTI #
000000000006037537
|
Sager | Hook-up Wire 55/9952-24-9(LAT3) Min Qty: 1 | 0 |
|
$4.1400 / $5.1800 | Buy Now |
|
Master Electronics | Customer Drawing | 2599 Factory Stock |
|
$3.7800 / $10.6300 | Buy Now |
Part Details for 2770853005
2770853005 CAD Models
2770853005 Part Data Attributes
|
2770853005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2770853005
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.95 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |