Part Details for 277-2066-100 by ITT Interconnect Solutions
Overview of 277-2066-100 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2066HSC6#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066HS5#TRPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op | |
LTC2066ISC6#TRMPBF | Analog Devices | 10µA S C, L IB, Zero-Drift Op |
Price & Stock for 277-2066-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2701
|
Newark | Itt Cannon |Itt Cannon 277-2066-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $1.2600 | Buy Now |
DISTI #
2266-277-2066-100-ND
|
DigiKey | WASHER CLICKETPLATEPRESSURE 21 Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10450 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10450 Partner Stock |
|
$0.6940 / $0.8060 | Buy Now |
DISTI #
61919281
|
Verical | 277-2066-100 Min Qty: 83 Package Multiple: 1 | Americas - 10450 |
|
$0.6800 / $0.7600 | Buy Now |
DISTI #
2772066100-ITT
|
TME | 277-2066-100 Min Qty: 56 | 10450 |
|
$0.6048 / $0.7535 | Buy Now |
DISTI #
C1S138502292639
|
Chip1Stop | Connector Circular | 10450 |
|
$0.7570 / $0.9230 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10450 Partner Stock |
|
$0.6940 / $0.8060 | Buy Now |