Part Details for 277-0382-000 by ITT Interconnect Solutions
Overview of 277-0382-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-252NXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 30%, 1 Element, SMD |
Price & Stock for 277-0382-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-277-0382-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$48.6300 / $51.4700 | Order Now |
DISTI #
ITT277-0382-000
|
Heilind Electronics | WSHR FW 10SL1212S INSR RT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.0600 / $87.8800 | Buy Now | |
DISTI #
ITT277-0382-000
|
Interstate Connecting Components | WSHR FW 10SL1212S INSR RT | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$43.0600 / $87.8800 | Buy Now |