Part Details for 276918-1 by TE Connectivity
Overview of 276918-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 276918-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7061
|
Newark | Terminal, ampower 600Mcm Rohs Compliant: Yes |Amp Te Connectivity 276918-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7700 / $39.9200 | Buy Now |
DISTI #
A135907-ND
|
DigiKey | CONN TERM RECT 600 MCM #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$38.5796 / $54.8200 | Buy Now |
DISTI #
276918-1
|
Avnet Americas | Lug Terminal Tin - Bulk (Alt: 276918-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72020744
|
RS | Terminal, Ampower 600Mcm | TE Connectivity 276918-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6300 / $43.0800 | RFQ |
DISTI #
000000000000930557
|
Sager | Automotive Connectors 600MCM | 0 |
|
Buy Now | |
DISTI #
276918-1
|
Avnet Abacus | Lug Terminal Tin (Alt: 276918-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 276918-1
276918-1 CAD Models
276918-1 Part Data Attributes
|
276918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
276918-1
TE Connectivity
(276918-1) TERMINAL,AMPOWER 600MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 600 AWG |