-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(276887-1) TERMINAL,AMPOWER 500MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0166
|
Newark | Automotive Connectors 500Mcm |Amp Te Connectivity 276887-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $68.8300 | Buy Now |
DISTI #
12H7996
|
Newark | Terminal, ampower 500Mcm Rohs Compliant: Yes |Amp Te Connectivity 276887-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9200 / $39.0100 | Buy Now |
DISTI #
276887-1-ND
|
DigiKey | CONN TERM RECT 500 MCM #3/8 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
150 In Stock |
|
$37.6930 / $53.5600 | Buy Now |
DISTI #
276887-1
|
Avnet Americas | Power Terminal 101.85mm 32mm Tin - Bulk (Alt: 276887-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 1725 Factory Stock |
|
$33.1108 / $39.8452 | Buy Now |
DISTI #
571-276887-1
|
Mouser Electronics | Automotive Connectors 500MCM RoHS: Compliant | 50 |
|
$37.8900 / $49.0600 | Buy Now |
DISTI #
72020804
|
RS | Terminal, Ampower 500Mcm | TE Connectivity 276887-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5400 / $48.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$33.0200 | Buy Now |
DISTI #
AMP276887-1
|
Heilind Electronics | Americas - 0 in Stock37 On Order |
|
$39.5882 / $41.8806 | Buy Now | |
|
Onlinecomponents.com | TERMINAL,AMPOWER 500MCM RoHS: Compliant |
250 In Stock 1725 Factory Stock |
|
$37.9700 / $54.3600 | Buy Now |
DISTI #
276887-1
|
TTI | Automotive Connectors 500MCM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.5400 / $38.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
276887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
276887-1
TE Connectivity
(276887-1) TERMINAL,AMPOWER 500MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |