-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,TERMI-FOIL 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7995
|
Newark | Terminal, termi-Foil 16-14 Rohs Compliant: Yes |Amp Te Connectivity 276708-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4880 | Buy Now |
DISTI #
A118915CT-ND
|
DigiKey | CONN TERM FOIL TAP 14-16AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1895 In Stock |
|
$0.3931 / $0.7500 | Buy Now |
DISTI #
276708-2
|
Avnet Americas | Splice Terminal 14-16AWG 17.14mm 11.53mm Tin - Bulk (Alt: 276708-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.3900 / $0.4403 | Buy Now |
DISTI #
571-276708-2
|
Mouser Electronics | Terminals TERMINAL TERMI-FOIL 16-14 RoHS: Compliant | 3924 |
|
$0.4220 / $0.9100 | Buy Now |
|
Future Electronics | Terminal Foil Connector Strip Tap 14-16 AWG Tin RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
AMP276708-2
|
Heilind Electronics | TERMINAL,TERMI-FOIL 16-14 | Americas - 0 in Stock21000 On Order |
|
$0.3953 / $0.4694 | Buy Now |
|
Onlinecomponents.com | TERM,TERMI-FOIL, TAP, 16-14 AWG, STRIP RoHS: Compliant |
2000 Partner Stock |
|
$0.3604 / $0.6032 | Buy Now |
DISTI #
69763564
|
Verical | Splice Terminal 14-16AWG Copper 17.14mm Tin Box RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 2000 |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
AMP276708-2
|
Interstate Connecting Components | TERMINAL,TERMI-FOIL 16-14 | 07000 On Order |
|
$0.3953 / $0.4694 | Buy Now |
DISTI #
276708-2
|
Avnet Abacus | (Alt: 276708-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
276708-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
276708-2
TE Connectivity
TERMINAL,TERMI-FOIL 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |