Part Details for 2765420000 by Weidmüller Interface GmbH & Co. KG
Overview of 2765420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2765420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2765420000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 230V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1240 | Buy Now |
DISTI #
2765420000
|
Avnet Americas | DRL273730L - Bulk (Alt: 2765420000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2765420000
|
Mouser Electronics | Solid State Relays - PCB Mount DRL273730L RoHS: Compliant | 0 |
|
$13.0600 / $20.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$11.8900 / $15.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$11.8900 / $15.3800 | Buy Now |