Part Details for 2764A-34 by Winchester Interconnect
Overview of 2764A-34 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2764A-25/B | Rochester Electronics LLC | 2764A - 8K X 8 EPROM | |
D2764A-2 | Rochester Electronics LLC | 2764A - 8K X 8 EPROM | |
MR2764A-35/BZA | Rochester Electronics LLC | 2764A - 8K X 8 EPROM -Dual marked (8200503ZA) |
Part Details for 2764A-34
2764A-34 CAD Models
2764A-34 Part Data Attributes
|
2764A-34
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2764A-34
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2764A-34
This table gives cross-reference parts and alternative options found for 2764A-34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2764A-34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2764A-32 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-32 |
2764A-2 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-2 |
2764A-5 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-5 |
2764A-11 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-11 |
2764A-14 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-14 |
2764A-33 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-33 |
2764A-181 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-181 |
2764A-17 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-17 |
2764A-7 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-7 |
2764A-12 | Winchester Interconnect | Check for Price | PCB Terminal | 2764A-34 vs 2764A-12 |