Part Details for 2764797 by Phoenix Contact
Overview of 2764797 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2764797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2764797-ND
|
DigiKey | HOUSING BASE W/METAL FOOT CATCH Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8230 | Buy Now |
DISTI #
651-2764797
|
Mouser Electronics | Enclosures for Industrial Automation EG 22.5-GMF/TBS GN RoHS: Compliant | 0 |
|
$13.4400 / $15.8600 | Order Now |
DISTI #
71531109
|
RS | Housing, 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) | Phoenix Contact 2764797 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3200 | RFQ |
|
Onlinecomponents.com | Connector Accessories 8 POS Housing Base Polycarbonate Green RoHS: Compliant | 0 |
|
$11.7200 / $14.8900 | Buy Now |
DISTI #
000000000000185239
|
Sager | Enclosures for Industrial Automation EG 22.5-GMF/TBS GN Min Qty: 10 | 0 |
|
$14.2300 / $15.9400 | Buy Now |
DISTI #
3293386
|
Farnell | HOUSING BASE, GRN, PC, 107.5X22.5X75MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.9600 | Buy Now |
|
Master Electronics | Connector Accessories 8 POS Housing Base Polycarbonate Green RoHS: Compliant | 0 |
|
$11.7200 / $14.8900 | Buy Now |
Part Details for 2764797
2764797 CAD Models
2764797 Part Data Attributes:
|
2764797
Phoenix Contact
Buy Now
|
Compare Parts:
2764797
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |