Part Details for 27647202RP2 by NorComp
Overview of 27647202RP2 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 27647202RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0045
|
Newark | 27647202Rp2 Rohs Compliant: Yes |Norcomp 27647202RP2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.9900 | Buy Now |
DISTI #
2764R-36-ND
|
DigiKey | CONN HEADER R/A 72POS 2MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1000 In Stock |
|
$5.3239 / $11.2000 | Buy Now |
DISTI #
636-27647202RP2
|
Mouser Electronics | Headers & Wire Housings 2X36 HEADER R/A RoHS: Compliant | 123 |
|
$5.4900 / $10.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $12.9500 | Buy Now |
Part Details for 27647202RP2
27647202RP2 CAD Models
27647202RP2 Part Data Attributes
|
27647202RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
27647202RP2
NorComp
CONN HDR 2MM MALE 2ROW R/A 72POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NorComp | |
Connector Type | BOARD CONNECTOR |