Part Details for 27641602RP2 by NorComp
Overview of 27641602RP2 by NorComp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 27641602RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2764R-08-ND
|
DigiKey | CONN HEADER R/A 16POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
87 In Stock |
|
$1.5183 / $3.8100 | Buy Now |
Part Details for 27641602RP2
27641602RP2 CAD Models
27641602RP2 Part Data Attributes
|
27641602RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
27641602RP2
NorComp
CONN HDR 2MM MALE 2ROW R/A 16POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NorComp | |
Connector Type | BOARD CONNECTOR |