Part Details for 27621 by Allegro MicroSystems LLC
Overview of 27621 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71276-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
BQ27621YZFR-G1A | Texas Instruments | System-Side Fuel Gauge with Dynamic Voltage Correlation, Battery Gas Gauge 9-DSBGA -40 to 85 | |
BQ27621YZFT-G1A | Texas Instruments | System-Side Fuel Gauge with Dynamic Voltage Correlation, Battery Gas Gauge 9-DSBGA -40 to 85 |