Part Details for 2761019446 by Fair-Rite Products Corp
Overview of 2761019446 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2761019446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761019446-ND
|
DigiKey | FERRITE BEAD 43 OHM 2SMD 1LN Min Qty: 30000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0411 | Buy Now |
DISTI #
623-2761019446
|
Mouser Electronics | Ferrite Beads 61 SM BEAD RoHS: Compliant | 0 |
|
$0.0570 / $0.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0581 / $0.0677 | Buy Now |
Part Details for 2761019446
2761019446 CAD Models
2761019446 Part Data Attributes:
|
2761019446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761019446
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 2012 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0006 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 38 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.05 mm |