Part Details for 276056M by EECO Switch
Overview of 276056M by EECO Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276056M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary DIP Switch - 2 Pole BCD w/Separate Common - 28VDC@125mA - PCB Through Hole RoHS: Compliant |
4 In Stock |
|
$10.4800 / $16.4900 | Buy Now |
DISTI #
67391280
|
Verical | 276056M Min Qty: 4 Package Multiple: 4 Date Code: 2317 | Americas - 4 |
|
$14.5600 / $19.4870 | Buy Now |
|
Master Electronics | Rotary DIP Switch - 2 Pole BCD w/Separate Common - 28VDC@125mA - PCB Through Hole RoHS: Compliant |
4 In Stock |
|
$10.4800 / $16.4900 | Buy Now |