Part Details for 276012M by EECO Switch
Overview of 276012M by EECO Switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole RoHS: Compliant |
1088 In Stock |
|
$8.7000 / $11.4700 | Buy Now |
DISTI #
83629134
|
Verical | STRIPSWITCH Min Qty: 6 Package Multiple: 3 Date Code: 2428 | Americas - 1088 |
|
$11.0586 / $13.6710 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Master Electronics | Rotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole RoHS: Compliant |
1088 In Stock |
|
$8.7000 / $11.4700 | Buy Now |