Part Details for 276-9.75M-10-15W-TR by Oscilent Corp
Overview of 276-9.75M-10-15W-TR by Oscilent Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for 276-9.75M-10-15W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.4700 / $1.2700 | Buy Now |
DISTI #
61590791
|
Verical | 276-9.75M-10-15W-TR Min Qty: 40 Package Multiple: 20 Date Code: 2212 | Americas - 6000 |
|
$0.7930 / $1.6510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 In Stock |
|
$0.4700 / $1.2700 | Buy Now |