Part Details for 275447-1 by TE Connectivity
Overview of 275447-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 275447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6619
|
Newark | Sealant, Elastomer, Black, Roll, 3Lb, Sealant Type:Silicone - Elastomer, Sealant Applications:General Industrial Bonding, Sealing, Sealant Color:Black, Product Range:-, Dispensing Method:Roll, Volume:-, Weight:3Lb Rohs Compliant: Yes |Amp Te Connectivity 275447-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$108.4100 | Buy Now |
DISTI #
275447-1-ND
|
DigiKey | SEALING & DIELECTRIC COMPOUND Min Qty: 1 Lead time: 20 Weeks Container: Box |
9 In Stock |
|
$89.4504 / $107.6100 | Buy Now |
DISTI #
275447-1
|
Avnet Americas | Cable Accessories Sealant Black Roll - Bulk (Alt: 275447-1) RoHS: Compliant Min Qty: 288 Package Multiple: 12 Container: Bulk | 0 |
|
$78.5762 / $94.5578 | Buy Now |
DISTI #
68Y6619
|
Avnet Americas | Cable Accessories Sealant Black Roll - Bulk (Alt: 68Y6619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$108.4100 | Buy Now |
DISTI #
571-275447-1
|
Mouser Electronics | Chemicals SEALING & DIELECTRIC COMPOUND RoHS: Compliant | 0 |
|
$84.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 12 Container: Box | 0Box |
|
$78.3500 | Buy Now |
DISTI #
AMP275447-1
|
Heilind Electronics | SEALING & DIELECTRIC COMPOUND | Americas - 0 in Stock |
|
$97.9265 | Buy Now |
|
Onlinecomponents.com | SEALING & DIELECTRIC COMPOUND RoHS: Compliant |
8 On Order |
|
$84.4300 / $105.3600 | Buy Now |
DISTI #
275447-1
|
TTI | Chemicals SEALING & DIELECTRIC COMPOUND Min Qty: 288 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.5000 | Buy Now |
DISTI #
275447-1
|
Avnet Americas | Cable Accessories Sealant Black Roll - Bulk (Alt: 275447-1) RoHS: Compliant Min Qty: 288 Package Multiple: 12 Container: Bulk | 0 |
|
$78.5762 / $94.5578 | Buy Now |
Part Details for 275447-1
275447-1 CAD Models
275447-1 Part Data Attributes
|
275447-1
TE Connectivity
Buy Now
|
Compare Parts:
275447-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |