Part Details for 2753370000 by Weidmüller Interface GmbH & Co. KG
Overview of 2753370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2753370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2753370000-ND
|
DigiKey | KCMA 5-400-5A-1VA-0.5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$296.0100 | Buy Now |
DISTI #
2753370000
|
Avnet Americas | Current Transformer Detachable 1VA 400A Flange Mount - Bulk (Alt: 2753370000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.3078 / $217.1492 | Buy Now |
DISTI #
470-2753370000
|
Mouser Electronics | Current Transformers KCMA 5-400-5A-1VA-0.5 RoHS: Compliant | 0 |
|
$176.2900 / $197.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.3600 / $204.4600 | Buy Now |