Part Details for 2752065447 by Fair-Rite Products Corp
Overview of 2752065447 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2752065447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6737
|
Newark | 52 Common Mode Sm Bead/Reel Rohs Compliant: Yes |Fair-Rite 2752065447 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6050 | Buy Now |
DISTI #
08N1938
|
Newark | Ferrite Bead, 0.0041Ohm, 5A, Ferrite Case Style:-, Impedance:450Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0041Ohm, Impedance Tolerance:-, Product Length:14.8Mm, Product Width:7Mm, Product Height:5.3Mm Rohs Compliant: Yes |Fair-Rite 2752065447 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6420 | Buy Now |
DISTI #
1934-1300-1-ND
|
DigiKey | CMC 5A 2LN 230 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12110 In Stock |
|
$0.4813 / $1.1700 | Buy Now |
DISTI #
623-2752065447
|
Mouser Electronics | Common Mode Chokes / Filters 52 Common Mode 100MHz@230OHM RoHS: Compliant | 1709 |
|
$0.4810 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4779 / $1.0010 | Buy Now |
Part Details for 2752065447
2752065447 CAD Models
2752065447 Part Data Attributes:
|
2752065447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2752065447
Fair-Rite Products Corp
Ferrite Bead, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 380 OHM AT 250 MHZ, 450 OHM AT 500 MHZ, 380 OHM AT 1000 MHZ | |
DC Resistance-Max | 0.0041 Ω | |
Filter Type | FERRITE BEAD | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Length | 14.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 230 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 7 mm |