Part Details for 2752065446 by Fair-Rite Products Corp
Overview of 2752065446 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2752065446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2752065446-ND
|
DigiKey | CMC 2LN 230 OHM SMD Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3086 | Buy Now |
DISTI #
623-2752065446
|
Mouser Electronics | Common Mode Chokes / Filters 52 COMMON MODE SM BEAD RoHS: Compliant | 0 |
|
$0.3080 / $0.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3250 / $0.3790 | Buy Now |
Part Details for 2752065446
2752065446 CAD Models
2752065446 Part Data Attributes:
|
2752065446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2752065446
Fair-Rite Products Corp
Ferrite Bead, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 380 OHM AT 250 MHZ, 450 OHM AT 500 MHZ, 380 OHM AT 1000 MHZ | |
DC Resistance-Max | 0.0041 Ω | |
Filter Type | FERRITE BEAD | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Length | 14.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 230 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 7 mm |