Part Details for 2751 by Leviton Manufacturing Co
Overview of 2751 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D27512-25 | Rochester Electronics LLC | UVPROM | |
CMT2-7.5-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 2751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049991
|
RS | Locking Plug, 30A, 120/208V, 3 Phase Y, L18-30P, 4P, 4W, Non-Grounding | Leviton 2751 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$45.9700 / $55.0600 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 120/208 Volt 3-Phase Y, NEMA L18-30P, 4P, 4W, Locking Plug, Industrial Grade, Non-Grounding - BLACK-WHITE RoHS: Compliant | 0 |
|
$41.0000 / $53.8300 | Buy Now |