Part Details for 275002201 NA005 by Alpha Wire
Overview of 275002201 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for 275002201 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8449
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 22Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 275002201 NA005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$256.6700 | Buy Now |
DISTI #
275002201NA005-ND
|
DigiKey | HOOK-UP STRND 22AWG NATURAL Min Qty: 1000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7242 | Buy Now |
DISTI #
602-275002201-100
|
Mouser Electronics | Hook-up Wire 22 AWG 1 Conductor High-Low Temperature Cable, Braid 600V 100ft Natural RoHS: Compliant | 0 |
|
$191.6400 / $206.2800 | Order Now |
Part Details for 275002201 NA005
275002201 NA005 CAD Models
275002201 NA005 Part Data Attributes
|
275002201 NA005
Alpha Wire
Buy Now
|
Compare Parts:
275002201 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |