Part Details for 2750 by Adafruit Industries
Overview of 2750 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9917
|
Newark | Lithium Polymer Battery 3.7V 350Mah, Battery Voltage:3.7V, Battery Size Code:-, Battery Technology:Lithium Polymer, Battery Capacity:350Mah, Battery Terminals:Connector, External Diameter:-, External Height:5.6Mm, External Width:20Mmrohs Compliant: Na |Adafruit 2750 (Alternate Part Number: 5013035022935 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
1528-1858-ND
|
DigiKey | BATTERY LITH-ION 3.7V 350MAH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
302 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-2750
|
Mouser Electronics | Adafruit Accessories Lithium Ion Polymer Battery - 3.7V 350mAh RoHS: Compliant | 10 |
|
$6.9500 | Buy Now |