Part Details for 274AC35120SA0J by KEMET Corporation
Overview of 274AC35120SA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274AC35120SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5955
|
Newark | 12 470V |Kemet 274AC35120SA0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$5.8000 / $9.7200 | Buy Now |
DISTI #
2266-274AC35120SA0J-ND
|
DigiKey | 12 470V Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
414 In Stock |
|
$5.6100 / $5.9500 | Buy Now |
DISTI #
32908285
|
Verical | Cap Film 12uF 470VAC PP 5%( 35 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 414 |
|
$5.2600 / $5.5800 | Buy Now |