Part Details for 274979-000 by TE Connectivity
Overview of 274979-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 274979-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2609
|
Newark | Rf Connectors/Coaxial Connectors Ptd-50-S-00 |Raychem Te Connectivity 274979-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0000 | Buy Now |
DISTI #
274979-000
|
Avnet Americas | PTD-50-S-00 (Alt: 274979-000) RoHS: Not Compliant Min Qty: 65 Package Multiple: 5 | 0 |
|
$46.2324 / $55.6356 | Buy Now |
DISTI #
RYCPTD-50-S-00
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPTD-50-S-00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn TNC PL 50Ohm | 0 |
|
$48.3900 / $127.3300 | Buy Now |
DISTI #
RYCPTD-50-S-00
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPTD-50-S-00 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 274979-000
|
PEI Genesis | PTD-50-S-00 | 0 |
|
Buy Now | |
DISTI #
000000000003786406
|
Sager | RF Connectors / Coaxial Connectors PTD-50-S-00 Min Qty: 65 | 0 |
|
$42.0800 / $54.8500 | Buy Now |
|
Master Electronics | Conn TNC PL 50Ohm | 0 |
|
$48.3900 / $127.3300 | Buy Now |