Part Details for 2749260000 by Weidmüller Interface GmbH & Co. KG
Overview of 2749260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2749260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3622
|
Newark | Screwdriver, Slot, 170Mm, 60Mm, 2Mm, Tip Size:2Mm, Blade Length:60Mm, Overall Length:170Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 2749260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $12.5000 | Buy Now |
DISTI #
281-2749260000-ND
|
DigiKey | SDS 0.4X2.0X60 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.0280 / $12.6600 | Buy Now |
DISTI #
2749260000
|
Avnet Americas | Slotted Screwdriver 2mm width 60mm Length 0.4mm Thickness - Bulk (Alt: 2749260000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5425 | Buy Now |
DISTI #
470-2749260000
|
Mouser Electronics | DIN Rail Terminal Blocks SDS 0.4X2.0X60 | 2 |
|
$7.4600 / $10.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$5.8200 / $8.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 38 Factory Stock |
|
$5.8200 / $8.7300 | Buy Now |