Part Details for 2748577 by Pomona Electronics
Overview of 2748577 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial BNC to BNC (Male to Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black. RoHS: Compliant |
2 In Stock |
|
$130.4900 / $144.9900 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial BNC to BNC (Male to Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black. RoHS: Compliant |
2 In Stock |
|
$130.4900 / $144.9900 | Buy Now |