Part Details for 2748360000 by Weidmüller Interface GmbH & Co. KG
Overview of 2748360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2748360000-ND
|
DigiKey | MODULE INSERT SERIES: MODUPLUG C Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$1.2600 | Buy Now |
DISTI #
4381-2748360000-ND
|
DigiKey | HDC MHX 3/4 MC Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
11 In Stock |
|
$3.0850 / $6.7200 | Buy Now |
DISTI #
2748360000
|
Avnet Americas | Electrical Power Module Plug 7 Position Crimp Cable Mount - Bulk (Alt: 2748360000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2.7981 | Buy Now |
DISTI #
470-2748360000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MHX 3/4 MC RoHS: Compliant | 0 |
|
$3.1200 / $5.7700 | Order Now |
|
Onlinecomponents.com | 2748360000 - Weidmuller Heavy Duty Connectors HDC MHX 3/4 MC Sold in a pack of 5 RoHS: Compliant | 0 |
|
$2.9300 / $4.4000 | Buy Now |
DISTI #
77342160
|
Verical | 2748360000 Min Qty: 61 Package Multiple: 1 | Americas - 187 |
|
$1.3720 | Buy Now |
DISTI #
2748360000-WEI
|
TME | Connector: HDC | 187 |
|
Buy Now |