Part Details for 2747350000 by Weidmüller Interface GmbH & Co. KG
Overview of 2747350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2747350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2747350000-ND
|
DigiKey | FFH9 S1/16V F1 B RL Min Qty: 280 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9891 | Buy Now |
DISTI #
2747350000
|
Avnet Americas | Stacking Connector Receptacle 16 Position 1.27mm Solder Straight Surface Mount T/R (Alt: 2747350000) Min Qty: 280 Package Multiple: 280 | 0 |
|
RFQ | |
DISTI #
470-2747350000
|
Mouser Electronics | Headers & Wire Housings FFH9 S1/16V F1 B RL RoHS: Compliant | 0 |
|
$3.0700 / $3.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $4.5100 | Buy Now |