Part Details for 2747000000 by Weidmüller Interface GmbH & Co. KG
Overview of 2747000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2747000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2747000000-ND
|
DigiKey | FMH1 S1/20V F1 B RL Min Qty: 280 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3927 | Buy Now |
DISTI #
2747000000
|
Avnet Americas | Stacking Connector Header 20 Position 1.27mm Solder Straight Surface Mount T/R (Alt: 2747000000) Min Qty: 280 Package Multiple: 280 | 0 |
|
$2.5332 / $2.9182 | Buy Now |
DISTI #
470-2747000000
|
Mouser Electronics | Board to Board & Mezzanine Connectors FMH1 S1/20V F1 B RL RoHS: Compliant | 0 |
|
$2.7600 / $3.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $4.0500 | Buy Now |