Part Details for 2745AJ2 by Bel Fuse
Overview of 2745AJ2 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2745AJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 1058 |
|
Buy Now |
Part Details for 2745AJ2
2745AJ2 CAD Models
2745AJ2 Part Data Attributes:
|
2745AJ2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2745AJ2
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 8.89 mm | |
Length | 14.22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.68 mm |