Part Details for 2745AG2 by Bel Fuse
Overview of 2745AG2 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2745AG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for 2745AG2
2745AG2 CAD Models
2745AG2 Part Data Attributes:
|
2745AG2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2745AG2
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 8.89 mm | |
Length | 14.22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.68 mm |