Part Details for 2745AF2 by Bel Fuse
Overview of 2745AF2 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2745AF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 65 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for 2745AF2
2745AF2 CAD Models
2745AF2 Part Data Attributes:
|
2745AF2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2745AF2
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 8.89 mm | |
Length | 14.22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 21000 kHz | |
Operating Frequency-Min | 2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.68 mm |