Part Details for 2744555567 by Fair-Rite Products Corp
Overview of 2744555567 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2744555567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5497
|
Newark | 44 Sm Wound Bead/Reel |Fair-Rite 2744555567 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4250 | Buy Now |
DISTI #
1934-1634-1-ND
|
DigiKey | FERRITE BEAD 414 OHM 2SMD 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5450 In Stock |
|
$0.3013 / $0.8000 | Buy Now |
DISTI #
623-2744555567
|
Mouser Electronics | Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz RoHS: Compliant | 2790 |
|
$0.3010 / $0.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1880 / $0.3250 | Buy Now | |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 5A | 395 |
|
$0.3161 / $0.6774 | Buy Now |
Part Details for 2744555567
2744555567 CAD Models
2744555567 Part Data Attributes:
|
2744555567
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2744555567
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 375 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 5 mm |