-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2744051447 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6532
|
Newark | Ferrite Bead, 0.004 Ohm, 5A, Smd, Ferrite Bead Case/Package:-, Impedance:275Ohm, Dc Current Ratin... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.3510 | Buy Now |
DISTI #
11C1594
|
Newark | Ferrite Bead, 0.004 Ohm, 5A, Smd, Ferrite Bead Case/Package:-, Impedance:275Ohm, Dc Current Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1289 |
|
$0.4590 / $0.5420 | Buy Now |
DISTI #
1934-2744051447CT-ND
|
DigiKey | CMC 5A 2LN 230 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44933 In Stock |
|
$0.3088 / $0.9900 | Buy Now |
DISTI #
623-2744051447
|
Mouser Electronics | Common Mode Chokes / Filters 44 COM MODE SM BEAD Z=230 OHM @100MHz RoHS: Compliant | 10386 |
|
$0.3030 / $0.9700 | Buy Now |
|
Onlinecomponents.com | SM Bead (Common Mode) - 44 Material (25-300 MHz) - 230 ohms@100MHz - 0.472"x 0.262"x 0.177" RoHS: Compliant |
13800 In Stock |
|
$0.2975 / $0.3053 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 8501 |
|
$0.1268 / $0.4875 | Buy Now |
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 79 |
|
$0.3169 / $0.4875 | Buy Now |
|
Quest Components | 2744051447 | 3963 |
|
$0.2566 / $0.6999 | Buy Now |
|
Quest Components | 2744051447 | 1503 |
|
$0.1690 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2744051447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2744051447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case Code | 4726 | |
Construction | Encapsulated | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 300 MHz | |
Frequency-Min | 10 MHz | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 236 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.65 mm |