Part Details for 2743019447L by Fair-Rite Products Corp
Overview of 2743019447L by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2743019447L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1803 |
|
RFQ | ||
|
Quest Components | 1442 |
|
$0.9975 / $2.6600 | Buy Now | |
|
Quest Components | 2236 |
|
$1.1970 / $3.1920 | Buy Now |
Part Details for 2743019447L
2743019447L CAD Models
2743019447L Part Data Attributes:
|
2743019447L
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743019447L
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.85 mm | |
JESD-609 Code | e0 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.05 mm |