Part Details for 2743007112 by Fair-Rite Products Corp
Overview of 2743007112 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2743007112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2439
|
Newark | Ferrite Core, Cylindrical, 150 Ohm/100Mhz, 300Mhz, Outer Diameter:3.5Mm, Product Length:9.5Mm, Inner Diameter:0.65Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:150Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2743007112 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
1934-1418-1-ND
|
DigiKey | FERRITE BEAD 158 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10592 In Stock |
|
$0.0639 / $0.1600 | Buy Now |
DISTI #
623-2743007112
|
Mouser Electronics | Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz RoHS: Compliant | 20498 |
|
$0.0630 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Axial 158Ohm 100MHz T/R |
13500 In Stock |
|
$0.0528 / $0.0752 | Buy Now |
|
Bristol Electronics | 74075 |
|
RFQ | ||
|
Quest Components | 10680 |
|
$0.0720 / $0.3600 | Buy Now | |
|
Quest Components | 59260 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.1000 / $0.1500 | Buy Now |
|
Master Electronics | Ferrite Beads Axial 158Ohm 100MHz T/R |
13500 In Stock |
|
$0.0528 / $0.0752 | Buy Now |
Part Details for 2743007112
2743007112 CAD Models
2743007112 Part Data Attributes:
|
2743007112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743007112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |