There are no models available for this part yet.
Overview of 27400-00360 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6274-000 | Renesas Electronics Corporation | SRAM MODULE | |
5962-92274-000 | Renesas Electronics Corporation | 54FCT162374T | |
66900-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 27400-00360 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005958281
|
Sager | Lamp Holders & Accessories FUS CARRIER,1/4x1-1/4 | 0 |
|
Buy Now |