There are no models available for this part yet.
Overview of 2740 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-274-03L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-274-04L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-274-05L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2740 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_18487033
|
Arrow Electronics | Mini Hand from Hobby Creek with Two Arms Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1735 | Americas - 8 |
|
$5.8640 | Buy Now | |
DISTI #
26049025
|
Verical | Mini Hand from Hobby Creek with Two Arms Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 8 |
|
$5.8640 | Buy Now | |
DISTI #
C1S103200017949
|
Chip1Stop | Unclassified | 8 |
|
$6.5700 | Buy Now |
CAD Models for 2740 by Adafruit Industries
Part Data Attributes for 2740 by Adafruit Industries
2740
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2740Adafruit IndustriesVS
-