Part Details for 274-7009-000 by ITT Interconnect Solutions
Overview of 274-7009-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Price & Stock for 274-7009-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-274-7009-000-ND
|
DigiKey | TL CNT REMOV CET 12-16 Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$314.0000 | Buy Now |
DISTI #
274-7009-000-ND
|
DigiKey | TL CNT REMOV CET 12-16 Min Qty: 1 Lead time: 35 Weeks Container: Bag | Temporarily Out of Stock |
|
$371.3050 | Buy Now |
DISTI #
274-7009-000
|
Avnet Americas | TOOL - Bulk (Alt: 274-7009-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$296.4750 / $438.7830 | Buy Now |
DISTI #
965-274-7009-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$353.6800 | Order Now |
DISTI #
ITT274-7009-000
|
Heilind Electronics | TL CNT REMOV CET 12-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Unwired Contact Crimp Tool RoHS: Compliant |
1 Partner Stock |
|
$359.7100 / $386.7600 | Buy Now |
DISTI #
61916733
|
Verical | Unwired Contact Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$277.7800 | Buy Now |
DISTI #
2747009000-ITT
|
TME | 274-7009-000 Min Qty: 1 | 1 |
|
$334.9218 / $334.9230 | Buy Now |
DISTI #
274-7009-000
|
IBS Electronics | Tl Cnt Remov Cet 12-16 / 274-7009-000 / Tools Min Qty: 4 Package Multiple: 1 | 1 |
|
$288.8860 | Buy Now |
DISTI #
ITT274-7009-000
|
Interstate Connecting Components | TL CNT REMOV CET 12-16 | 0 |
|
Buy Now |