There are no models available for this part yet.
Overview of 274-1AB by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 274-1AB by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B8304
|
Newark | Heat Sink, Thermal Resistance:56°C/W, Packages Cooled:To-220, External Width - Metric:13.2Mm, External Height - Metric:9.53Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 274-1AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7111 |
|
$0.2500 | Buy Now | |
DISTI #
345-1023-ND
|
DigiKey | HEATSINK TO-220 LOW HEIGHT BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8759 In Stock |
|
$0.1969 / $0.3200 | Buy Now | |
DISTI #
567-274-1AB
|
Mouser Electronics | Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x9.5mm, Vertical/Horizontal, No Tab RoHS: Compliant | 6727 |
|
$0.1970 / $0.3200 | Buy Now | |
DISTI #
70236297
|
RS | Heatsink, TO-220, Bolt On, Low Profile, 8C/W | Wakefield 274-1AB RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 | RFQ | |
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 8°C/W Black Anodized RoHS: Compliant |
18405 In Stock |
|
$0.1562 / $0.2771 | Buy Now | ||
Quest Components | HEAT SINK, ALUMINUM, ANODIZED | 488 |
|
$0.1680 / $0.5600 | Buy Now | ||
Quest Components | HEAT SINK, ALUMINUM, ANODIZED | 164 |
|
$0.3250 / $0.6500 | Buy Now | ||
DISTI #
274-1AB
|
TME | Heatsink: extruded, U, TO220, black, L: 19.1mm, W: 13mm, H: 9.5mm, 274 Min Qty: 1 | 1311 |
|
$0.2470 / $0.5790 | Buy Now | |
DISTI #
274-1AB
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 5600 | 0 |
|
$0.2100 | Buy Now | |
DISTI #
000000000000798493
|
Sager | Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x9.5mm, Vertical/Horizontal, No Tab Min Qty: 1 | 18894 |
|
$0.1667 / $0.2097 | Buy Now |
CAD Models for 274-1AB by Wakefield-Vette
Part Data Attributes for 274-1AB by Wakefield-Vette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.90.00.00
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Finish
|
ANODIZED
|
Height
|
9.5 mm
|
Length
|
19.1 mm
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
13.2 mm
|