Part Details for 273CZ by Hammond Manufacturing
Overview of 273CZ by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 273CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B0942
|
Newark | Chassis Mount Transformer, 159Va, Chassis Mount Transformer Type:High Voltage, Secondary Voltages:650V, Power Rating:159Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:172Ma Rohs Compliant: Yes |Hammond 273CZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$128.2400 | Buy Now |
DISTI #
3937-273CZ-ND
|
DigiKey | PWR XFMR LAMINATED 159VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$236.0000 / $275.9500 | Buy Now |
DISTI #
HM5017-ND
|
DigiKey | PWR XFMR LAMINATED 159VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$123.3100 | Buy Now |
DISTI #
546-273CZ
|
Mouser Electronics | Power Transformers Transformer, high volt, 159VA, primary 117VAC, HV secondary 650V C.T. @ 172ma. RoHS: Compliant | 1 |
|
$123.3000 / $123.3100 | Buy Now |
|
Onlinecomponents.com | transformer - power "classis" plate & filament RoHS: Compliant | 6 Factory Stock |
|
$129.2100 / $162.1400 | Buy Now |
|
Powell Electronics | 325-0-325,5V@3A, 6.3VCT@5A Min Qty: 1 | 4 |
|
$129.8000 / $151.7700 | Buy Now |
|
Master Electronics | transformer - power "classis" plate & filament RoHS: Compliant | 6 Factory Stock |
|
$129.2100 / $162.1400 | Buy Now |
Part Details for 273CZ
273CZ CAD Models
273CZ Part Data Attributes
|
273CZ
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
273CZ
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 96.774 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 79.502 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 5 A | |
Output Current 2 | 0.172 A | |
Output Voltage 1 | 650 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 159 VA | |
Width | 63.5 mm |