Part Details for 27390D 219 SOCKETS by Struthers-Dunn
Overview of 27390D 219 SOCKETS by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for 27390D 219 SOCKETS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Socket, DIN Rail/Panel Mount, 12 Pin, 10 A, 600 V, Screw Terminal RoHS: Compliant |
40 In Stock |
|
$10.8300 / $29.3500 | Buy Now |
DISTI #
69135019
|
Verical | 27390D 219 SOCKETS Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 38 |
|
$15.0020 / $38.1550 | Buy Now |
|
Master Electronics | Relay Socket, DIN Rail/Panel Mount, 12 Pin, 10 A, 600 V, Screw Terminal RoHS: Compliant |
40 In Stock |
|
$10.8300 / $29.3500 | Buy Now |