Part Details for 27380B202JO0 by Cornell Dubilier Electronics Inc
Overview of 27380B202JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27380B202JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3764
|
Newark | Transmitting Mica |Cornell Dubilier 27380B202JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.0400 / $1,089.3500 | Buy Now |
DISTI #
338-27380B202JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$950.2560 | Buy Now |
DISTI #
598-27380B202JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$959.3800 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 2000pF ±5% - 8000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$876.4400 / $1,600.3800 | Buy Now |
DISTI #
27380B202J00
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 5 | 0 |
|
$564.6900 / $992.7500 | Buy Now |
Part Details for 27380B202JO0
27380B202JO0 CAD Models
27380B202JO0 Part Data Attributes
|
27380B202JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27380B202JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 8000V, 5% +Tol, 5% -Tol, 0.002uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 74.168 mm | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 44.45 mm |