Part Details for 27380B103JO0 by Cornell Dubilier Electronics Inc
Results Overview of 27380B103JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27380B103JO0 Information
27380B103JO0 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 27380B103JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-27380B103JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$950.2560 | Buy Now |
DISTI #
598-27380B103JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$959.3800 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 10000pF ±5% - 8000Vpeak - -55 to +125°C - No Moun... more RoHS: Compliant | 0 |
|
$876.4400 / $1,600.3800 | Buy Now |
DISTI #
27380B103J00
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 5 | 0 |
|
$609.8500 / $1,072.1600 | Buy Now |
Part Details for 27380B103JO0
27380B103JO0 CAD Models
27380B103JO0 Part Data Attributes
|
27380B103JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27380B103JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 8000V, 5% +Tol, 5% -Tol, 0.01uF, Chassis Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 74.168 mm | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 44.45 mm |