There are no models available for this part yet.
Overview of 2734-219/027-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N8273-4 | Rochester Electronics LLC | Replacement for Intel part number N8273-4. Buy from authorized manufacturer Rochester Electronics. | |
P8273-4 | Rochester Electronics LLC | Replacement for Intel part number P8273-4. Buy from authorized manufacturer Rochester Electronics. | |
2SC2734 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for 2734-219/027-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC9616
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, Clamping Collar, 1.5 Mm , Pin Spacing 3.81 Mm, 19-Pole, 1,50 Mm , Orange |Wago 2734-219/027-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $28.1300 | Buy Now | |
DISTI #
2946-2734-219/027-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.1700 | Buy Now | ||
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 19-pole - 100% protected against mismating - clamping collar - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$22.9500 / $31.2200 | Buy Now |
CAD Models for 2734-219/027-000 by WAGO Innovative Connections
Part Data Attributes for 2734-219/027-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|